Texas Instruments | Interface & Clocks
|
Texas Instruments (TI) provides complete interface solutions ranging from computer and consumer connectivity solutions such as 1394 (Fire Wire™), USB, and PCI Express, to industry serial communications standards including digital isolation, UART, LVDS, M-LVDS, RS-485, RS-232, CAN, and more.
TI’s Logic Design Support Product Casts (10 to 20 minutes) cover a wide range of topics from product roadmaps to application-specific information. View here: http://focus.ti.com/logic/docs/designsupport.tsp?sectionId=452
|
Texas Instruments Part Search
|
Resources
|
Texas Instruments Flatlink™ Transmitter: SN75LVDS83B
The Texas Instruments SN75LVDS83B FlatLink™ transmitter
is the first LVDS serializer that connects directly to 1.8-V powered
processors, eliminating a costly level shifter, lowering cost, and
reducing board space by up to 83 percent. This TI device
contains four 7-bit parallel-load serial-out shift registers, a 7X
clock synthesizer, and five Low-Voltage Differential Signaling (LVDS)
line drivers in a single integrated circuit. The TI SN76LVDS83B FlatLink transmitter
allows 28 bits of single-ended LVTTL data to be synchronously
transmitted over five balanced-pair conductors for receipt by a
compatible receiver or LCD panels with integrated LVDS receiver. The TI FlatLink transmitter provides a Transfer Rate up to 135 Mpps and a Pixel Clock Frequency Range of 10 MHz to 135 MHz. The TI SN75LVDS83B operates from a single 3.3V supply and 170mW at 75 MHz. This TI device is ideal for LCD Display Panel Drive, UMPC and Netbook PC, and a digital picture frame. Learn More
Texas Instruments Evaluation Module: TLK100INTEVM
The Texas Instruments TLK100INTEVM is an evaluation module for TI TLK100 Internal LDOs that allows designers to quickly design applications containing the TLK100 chip. The TI TLK100INTEVM evaluation module operates using only a single voltage (5V from the MII). All other voltages are internally produced. The TI TLK100INTEVM features low power consumption, 3.3V MAC interface, Auto-MDIX for 10/100 Mb/s, Energy Detection Mode, and 25 MHz Clock Out.
Texas Instruments High-Performance Clock Synchronizer: CDCE72010
Texas Instruments´ CDCE72010 high-performance clock synchronizer synchronizes a voltage controlled crystal oscillator (VCXO) or voltage controlled oscillator (VCO) frequency to one of two reference clocks. The TI device features low phase noise, low skew, and a fully programmable clock path that provides the user with a high degree of flexibility. The clock synchronizer operates in a 3.3V environment and is designed to operate in a -40ºC to 85ºC temperature range.
Texas Instruments Digital-Input Serializers: SN65HVS882
Texas Instruments´ SN65HVS882 34V eight-channel digital input serializers feature the market's highest input density. The device takes eight industrial digital inputs and serializes them into an SPI interface that allows for more than 160 inputs. The SN65HVS882 offers a variety of integrated system features, including a built-in adjustable current regulator, a built-in regulator that provides an output voltage of 5V from a supply voltage of 10V-34V, and an integrated programmable de-bounce. TI's serializers feature low board space and power consumption, are optimized to operate in a temperature range of -40ºC to +125ºC, and are ideal for any industrial automation application requiring a high count of digital industrial inputs.
Texas Instruments Triple- and Quad-Channel Digital Isolators
Texas Instruments´ ISO7230/ISO7240 triple- and quad-channel digital isolators are the fastest, most precise digital isolators with the highest magnetic immunity and longest life. The ISO7230 has three channels in the same direction and the ISO7240 has four channels in the same direction. The devices have a digital logic input and output buffer separated by TI's capacitive isolation barrier technology which provides galvanic isolation of up to 4000V. Both devices come in 1Mbps, 25Mbps, and 150Mbps speed grades that can operate from 0Mbps to the rated speed. The devices block high voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.